Sign in to ask questions about the NXP MMA8110EGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8110EGR2 technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | 4.01mV/g |
| Series | Automotive, AEC-Q100 |
| Weight | 0.021489oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA8110EGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
