NXP MMA8125KEGR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensitivity | 1.6mV/g |
| Series | MMA81XXEG |
| Weight | 0.021489oz |
| RoHS | Compliant |
No datasheet is available for this part.
