
The MMA8205EG is a surface mount, SOIC packaged accelerometer from NXP, designed for automotive applications and compliant with AEC-Q100. It features a sensitivity of 8.02mV/g and operates over a temperature range of -40°C to 125°C. The device is available in a 47-piece rail or tube packaging configuration.
Sign in to ask questions about the NXP MMA8205EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8205EG technical specifications.
| Axis | X |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 8.02mV/g |
| Series | Automotive, AEC-Q100 |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA8205EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.