
The MMA8205KEGR2 is a surface-mount accelerometer from NXP, available in a 1000-piece tape and reel package. It operates over a temperature range of -40°C to 125°C and is sensitive to 8mV/g. The device is not halogen-free and is compliant with RoHS regulations. It is rated for a maximum supply voltage of 30V and a minimum supply voltage of 6.3V.
NXP MMA8205KEGR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 8mV/g |
| Weight | 0.021489oz |
| RoHS | Compliant |
No datasheet is available for this part.
