
The MMA8210EGR2 is a surface-mount linear voltage regulator from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a SOIC format and available in quantities of 1000 units per reel. The MMA8210EGR2 is suitable for use in RoHS-compliant applications.
Sign in to ask questions about the NXP MMA8210EGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8210EGR2 technical specifications.
| Axis | X |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 4.01mV/g |
| Series | Automotive, AEC-Q100 |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA8210EGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
