
The MMA8450QT is a 3-axis accelerometer from NXP, featuring a bandwidth of 200Hz and a resolution of 12 bits. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 1.89V. The device is available in a QFN package with a surface mount termination and is suitable for use in applications requiring low power consumption, with a supply current of 3uA.
Sign in to ask questions about the NXP MMA8450QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8450QT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | QFN |
| Depth | 3mm |
| Interface | I2C, Serial |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Termination | SMD/SMT |
| Weight | 0.001122oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA8450QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
