The MMA8451QR1 is a 1-axis accelerometer from NXP, packaged in a 16-pin QFN. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.95V and 3.6V. The device features a quad terminal position and measures 3mm in width and length. It is designed for industrial applications and is available from NXP.
NXP MMA8451QR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA8451QR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.