The MMA8453QR1 is an industrial-grade accelerometer with a 3x3mm QFN package. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 2.5V. The device has 16 terminals and a quad terminal position. It is designed for industrial applications and has a temperature grade of industrial.
NXP MMA8453QR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA8453QR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.