The MMA8491QR1 is an industrial-grade accelerometer from NXP, featuring a quad-terminal position and a temperature grade of industrial. It operates within a supply voltage range of 1.95 to 3.6V and has a maximum operating temperature of 85 degrees Celsius. The device is available in a QFN package with a width and length of 3mm, and it has a single function with 12 terminals. The MMA8491QR1 is suitable for use in a variety of applications, including motion and position sensing.
Sign in to ask questions about the NXP MMA8491QR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8491QR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA8491QR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.