The MMA8491QR2 is a specialized IC with 1 function, operating over an industrial temperature range of -40°C to 85°C. It has a quad terminal position and is packaged in a 3mm x 3mm HQCCN package. The device is designed for use in a variety of applications and meets the requirements of the specified categories.
Sign in to ask questions about the NXP MMA8491QR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8491QR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA8491QR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.