
This device is an NPN switching transistor intended for general switching and amplification. It is rated for 40 V collector-emitter voltage and 200 mA DC collector current, and it is supplied in a 3-lead SOT23 surface-mounted plastic package. The transistor supports up to 250 mW total power dissipation at 25 °C ambient and operates over a -65 °C to +150 °C ambient temperature range. Typical small-signal performance includes transition frequency of 300 MHz, low collector cut-off current, and collector-emitter saturation voltage as low as 200 mV at 10 mA collector current.
Sign in to ask questions about the NXP MMBT3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMBT3904 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Collector current capability | 200mA |
| Collector-emitter voltage (VCEO) | 40V |
| Pin 1 | base |
| Pin 2 | emitter |
| Pin 3 | collector |
| Collector-base voltage (Vcbo) | 60V |
| Emitter-base voltage (VEBO) | 6V |
| Peak collector current (ICM) | 200mA |
| Peak base current (IBM) | 100mA |
| Total power dissipation (Ptot) at Tamb ≤ 25 °C | 250mW |
| Storage temperature (Tstg) | -65 to +150°C |
| Junction temperature (Tj) | 150°C |
| Operating ambient temperature (Tamb) | -65 to +150°C |
| Thermal resistance from junction to ambient (Rth(j-a)) | 500K/W |
| Collector cut-off current (ICBO) (IE = 0; VCB = 30 V) | 50nA |
| Emitter cut-off current (IEBO) (IC = 0; VEB = 6 V) | 50nA |
| DC current gain (hFE) (VCE = 1 V, Ic = 0.1 mA) | 60 |
| DC current gain (hFE) (VCE = 1 V, Ic = 1 mA) | 80 |
| DC current gain (hFE) (VCE = 1 V, Ic = 10 mA) | 100 to 300 |
| DC current gain (hFE) (VCE = 1 V, Ic = 50 mA) | 60 |
| DC current gain (hFE) (VCE = 1 V, Ic = 100 mA) | 30 |
| Collector-emitter saturation voltage (VCEsat) (Ic = 10 mA; IB = 1 mA) | 200mV |
| Collector-emitter saturation voltage (VCEsat) (Ic = 50 mA; IB = 5 mA) | 300mV |
| Base-emitter saturation voltage (VBEsat) (Ic = 10 mA; IB = 1 mA) | 650 to 850mV |
| Base-emitter saturation voltage (VBEsat) (Ic = 50 mA; IB = 5 mA) | 950mV |
| Collector capacitance (Cc) (IE = Ie = 0; VCB = 5 V; f = 1 MHz) | 4pF |
| Emitter capacitance (Ce) (IC = Ic = 0; VBE = 500 mV; f = 1 MHz) | 8pF |
| Transition frequency (fT) (Ic = 10 mA; VCE = 20 V; f = 100 MHz) | 300MHz |
| Noise figure (F) (Ic = 100 µA; VCE = 5 V; RS = 1 kΩ; f = 10 Hz to 15.7 kHz) | 5dB |
| Delay time (td) (ICon = 10 mA; IBOn = 1 mA; IBoff = -1 mA) | 35ns |
| Rise time (tr) (ICon = 10 mA; IBOn = 1 mA; IBoff = -1 mA) | 35ns |
| Storage time (ts) (ICon = 10 mA; IBOn = 1 mA; IBoff = -1 mA) | 200ns |
| Fall time (tf) (ICon = 10 mA; IBOn = 1 mA; IBoff = -1 mA) | 50ns |
| Package type | SOT23 |
| Package leads | 3 |
| Marking code | 7A* |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMBT3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.