Double ESD protection diodes for transient overvoltage suppression, TO-236 3-Pin package. Features a 12.8V working voltage, 14.3V minimum breakdown voltage, and 21.2V clamping voltage. Offers 1.9A peak pulse current and 40W peak pulse power. Capacitance is 105pF, with a leakage current of 5nA. Designed for surface mount with a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMBZ15VDL,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMBZ15VDL,215 technical specifications.
| Capacitance | 105pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Length | 3mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBZ15VDL,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.