Surface mount transient voltage suppressor (TVS) diode, featuring double ESD protection. This unidirectional and bidirectional diode offers a working voltage of 14.5V, with a reverse breakdown voltage of 17.1V and a maximum breakdown voltage of 18.9V. It provides a clamping voltage of 25V and handles a peak pulse current of 1.6A with a peak pulse power of 40W. The component has a low leakage current of 5nA and a capacitance of 90pF, housed in a TO-236-3 package.
NXP MMBZ18VCL,215 technical specifications.
| Capacitance | 90pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 25V |
| Clamping Voltage-Max | 25V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Length | 3mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 14.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 14.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBZ18VCL,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.