The MMBZ20VCL is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 20V and a maximum clamping voltage of 28V. It has a maximum reverse voltage rating of 17V and is available in a 3-pin TO-236AB package. The diode element is made of silicon and is suitable for use in a variety of applications. The MMBZ20VCL is a discrete semiconductor component, specifically a transient voltage suppressor diode, and is designed to protect electronic circuits from voltage spikes and surges.
NXP MMBZ20VCL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Clamping Voltage-Max | 28 |
| Breakdown Voltage-Nom | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.