
32-bit MCore microcontroller IC featuring 33MHz clock speed and 128KB FLASH memory. This integrated circuit offers 8KB RAM, supports SPI, SCI, and EBI/EMI interfaces, and includes 72 I/Os. Operating within a 2.7V to 3.6V supply range, it boasts an operating temperature range of -40°C to 85°C. The component is housed in a 100-pin LQFP package and is RoHS compliant.
Sign in to ask questions about the NXP MMC2107CFCAF33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMC2107CFCAF33 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 72 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCore |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMC2107CFCAF33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
