32-bit RISC microcontroller featuring a 33MHz clock frequency and 131072 words of FLASH ROM. This industrial-grade component offers 8192 bytes of RAM, 35 I/O lines, and a 23-bit address bus. Operating across an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 3.6V. The 100-terminal PQFP package is designed for quad terminal placement.
NXP MMC2107PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 32 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMC2107PU to view detailed technical specifications.
No datasheet is available for this part.