
The MMC2113CFCPU33 is a 128KB FLASH microcontroller with 67 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is available in an LQFP package. The device features peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detection. It is not RoHS compliant and contains lead. The microcontroller is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MMC2113CFCPU33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMC2113CFCPU33 technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 67 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8192B |
| RoHS Compliant | No |
| Series | MCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMC2113CFCPU33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.