Sign in to ask questions about the NXP MMC2113CFCVF33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMC2113CFCVF33 technical specifications.
| Access Time | 33us |
| Package/Case | LBGA |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 104 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8192B |
| RoHS Compliant | No |
| Series | MCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMC2113CFCVF33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.