NXP MMC2114CFCAG33 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 72 |
| External Data Bus Width | 32 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 33 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMC2114CFCAG33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.