Narrow Band Medium Power Amplifier
Checking distributor stock and pricing after the page loads.
NXP MMG2401NR2 technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 26.5dB |
| Lead Free | Lead Free |
| Operating Supply Current | 210mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |