Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMG3006NT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 960 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMG3006NT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.