NXP MMG3013NT1 technical specifications.
| Package/Case | TO-243AA |
| Gain | 20dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 0 GHz to 6 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Test Frequency | 900MHz |
| Weight | 0.001792oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMG3013NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
