The MMG3015NT1 is a TO-243AA surface mount RF amplifier with a maximum operating temperature of 150°C and a noise figure of 5.6dB. It operates at a frequency of 6 GHz and has an output power of 20.5dBm. The amplifier is lead free and halogen free, and is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and operates from a 5V supply voltage with a current consumption of 95mA.
NXP MMG3015NT1 technical specifications.
| Package/Case | TO-243AA |
| Gain | 15.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 20.5dBm |
| P1dB | 20.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Test Frequency | 900MHz |
| Weight | 0.001792oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMG3015NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
