Sign in to ask questions about the NXP MML20211HT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MML20211HT1 technical specifications.
| Package/Case | DFN EP |
| Frequency | 2.8GHz |
| Gain | 18.6dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Number of Channels | 1 |
| Operating Frequency | 1.4 GHz to 2.8 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| P1dB | 21.3dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Test Frequency | 2.14GHz |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MML20211HT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
