The MMPF0100F3AEPR2 is an industrial-grade power management IC with a quad terminal position and 56 terminals. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.6V. The device is available in an HVQCCN package type with a width and length of 8mm. It features 14 channels and a single function, making it suitable for various industrial applications.
Sign in to ask questions about the NXP MMPF0100F3AEPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMPF0100F3AEPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100F3AEPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.