The MMPF0100F4ANES is an industrial-grade quad channel power management IC from NXP. It operates over a temperature range of -40°C to 105°C and is available in a 56-pin HVQCCN package. The device has a nominal supply voltage of 3.6V and a maximum supply voltage of 4.5V. It features 14 channels and has a temperature grade of industrial.
Sign in to ask questions about the NXP MMPF0100F4ANES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMPF0100F4ANES technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100F4ANES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.