The MMPF0100F6ANESR2 is an industrial-grade power management IC from NXP, featuring 14 channels and a supply voltage range of 2.8V to 4.5V. It operates within a temperature range of -40°C to 105°C and is packaged in a 56-pin HVQCCN package. This device is suitable for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMPF0100F6ANESR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100F6ANESR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.