The NXP MMPF0100F9AZESR2 is an industrial-grade power management IC with 56 terminals in a quad flatpack package. It operates over a temperature range of -40°C to 105°C. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 4.5V and 2.8V, respectively. It features 14 channels and is designed for use in industrial applications.
Sign in to ask questions about the NXP MMPF0100F9AZESR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMPF0100F9AZESR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100F9AZESR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.