The MMPF0100FAAZESR2 is an industrial-grade power management IC from NXP, featuring a quad configuration with 56 terminals. It operates within a temperature range of -40°C to 105°C, making it suitable for demanding applications. With a supply voltage range of 2.8V to 4.5V, this IC is designed to handle various power management tasks. The device is packaged in a 56-pin HVQCCN package, providing a compact and reliable solution for system designers.
Sign in to ask questions about the NXP MMPF0100FAAZESR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMPF0100FAAZESR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100FAAZESR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.