
Industrial temperature grade PMIC solution with 14 channels and a single function, operating from a 2.8V to 4.5V supply voltage, nominal 3.6V. Features a 56-terminal QUAD layout within an 8x8mm S-XQCC-N56 JEDEC package. Supports a maximum operating temperature of 85°C and a minimum of -40°C.
NXP MMPF0100NPAEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100NPAEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.