The MMPF0100NPAZES is an industrial quad channel power management IC from NXP, featuring a 56-pin QFN package and operating over a temperature range of -40 to 105°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 4.5V and 2.8V, respectively. This IC has 14 channels and is designed for industrial applications.
Sign in to ask questions about the NXP MMPF0100NPAZES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMPF0100NPAZES technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100NPAZES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.