The MMPF0200F3AEP is an industrial-grade power management IC with 56 terminals in a quad terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.6V and 4.5V. This device features 12 channels and is packaged in an HVQCCN package type.
Sign in to ask questions about the NXP MMPF0200F3AEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMPF0200F3AEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0200F3AEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.