The MMPF0200F3ANES is a 12-channel industrial power management IC from NXP, operating within a temperature range of -40 to 105 degrees Celsius. It features a nominal supply voltage of 3.6V, with a maximum and minimum supply voltage of 4.5V and 2.8V, respectively. The device is packaged in a 56-pin HVQCCN package, suitable for quad-terminal connections.
Sign in to ask questions about the NXP MMPF0200F3ANES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMPF0200F3ANES technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0200F3ANES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.