Piezoresistive pressure sensor, general environmental sensing, with a 0 to 0.5684 psi measurement range and 2.5% accuracy. Features a 0.60-3V output, operating between 0°C and 85°C, with a supply voltage range of 2.7V to 3.3V. Designed for surface mount applications with solder termination.
Sign in to ask questions about the NXP MP3V5004DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5004DP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MP3V5004DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.