The MP3V5004GC7U is a board mount pressure sensor from NXP. It operates in a gage pressure range of 0 to 3.92 kPa and can withstand a maximum overload pressure of 16 kPa. The device requires a supply voltage between 2.7 and 3.3 volts, with a typical operating voltage of 3 volts. The maximum supply current is 10 mA. The sensor is accurate to ±2.5% and has a typical operating temperature range of 0 to 85°C.
NXP MP3V5004GC7U technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 3.92kPa |
| Maximum Overload Pressure | 16kPa |
| Max Operating Supply Voltage | 3.3V |
| Accuracy | ±2.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 2.7V |
| Output Voltage | 0.6 to 3V |
| Typical Operating Supply Voltage | 3V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.