Board mount pressure sensor with a 0kPa to 3.92kPa gage pressure range. Features a 0.6V to 3V output voltage and operates with a supply voltage between 2.7V and 3.3V. Designed for soldering with a termination type of SOLDER. Suitable for environmental sensing applications, with an operating temperature range from 0°C to 85°C.
Sign in to ask questions about the NXP MP3V5004GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5004GP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MP3V5004GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.