
Surface mount piezoresistive pressure sensor with a vented gauge pressure type, offering a 0 to 0.57 PSI operating pressure range and a maximum pressure of 2.32 PSI. Features a 2.5% accuracy and an analog voltage output from 0.60 to 3V, with an operating supply voltage of 3V (2.7V to 3.3V range). Packaged in a square SOP case, this RoHS compliant component operates between 0°C and 85°C.
NXP MP3V5004GVP technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 2.32PSI |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 0.57PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MP3V5004 |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.053987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MP3V5004GVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
