
Analog output differential pressure sensor with a 5% accuracy, operating within a -40°C to 125°C temperature range. Features a 2.7V to 3.3V supply voltage and a 7mA operating supply current. Packaged in a lead-free, RoHS compliant SOP case, suitable for tray packaging.
Sign in to ask questions about the NXP MP3V5010DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5010DP technical specifications.
| Accuracy | 5% |
| Package/Case | SOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 7mA |
| Output Type | Analog |
| Package Quantity | 125 |
| Packaging | Tray |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPXx5010 |
| Weight | 0.07841oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MP3V5010DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
