
Analog voltage output pressure sensor for general environmental sensing. Features a vented gauge pressure type with a maximum operating pressure of 10.88 PSI and an operating pressure of 1.45 PSI. Operates within a supply voltage range of 2.7V to 3.3V, with a typical 3V operating voltage and 7mA supply current. Offers a 5% accuracy and operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-SOP SMD/SMT case for surface mounting, with barbless port style and PCB termination.
Sign in to ask questions about the NXP MP3V5010GC6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5010GC6U technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 3.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MP3V5010 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MP3V5010GC6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
