
Board mount pressure sensor with an analog voltage output ranging from 0.1V to 3.1V, designed for measuring gauge pressure from 0kPa to 10kPa. Features a 3V operating supply voltage with a range of 2.7V to 3.3V, and a maximum supply current of 7mA. Operates across a wide temperature range of -40°C to 125°C, with a 5% accuracy. This surface mount device is housed in an 8-pin SMD/SMT package, suitable for automotive applications.
Sign in to ask questions about the NXP MP3V5010GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5010GP technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 3.1V |
| Package Quantity | 125 |
| Packaging | Tray |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Series | MP3V5010 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.061909oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MP3V5010GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
