
Analog piezoresistive pressure sensor for general environmental applications. Features a vented gauge pressure type with a maximum operating pressure of 10.88 PSI and an operating pressure of 1.45 PSI. Operates with a supply voltage range of 2.7V to 3.3V DC, typically 3V, drawing 7mA of supply current. Offers an analog voltage output with an accuracy of 5%. Packaged in an SMD/SMT surface mount case with barbless port style, suitable for PCB termination.
Sign in to ask questions about the NXP MP3V5010GVP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5010GVP technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 3.1V |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | MP3V5010 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.053987oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MP3V5010GVP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
