
The MP3V5050GC6T1 is a pressure sensor with an operating supply voltage of 3V and an output voltage of 2.82V. It is packaged in a surface-mount SMD/SMT package and has a temperature range of -40°C to 125°C. The sensor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a supply current of 7mA and is available in a tape and reel packaging format with 100 units per package.
Sign in to ask questions about the NXP MP3V5050GC6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5050GC6T1 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Mount | Surface Mount |
| Operating Pressure | 7.25PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 2.82V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MP3V5050 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MP3V5050GC6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
