Piezoresistive pressure sensor for general environmental sensing. Measures pressure from 0 to 7.25 psi with 2.5% accuracy. Outputs a voltage range of 0.06 to 2.82V. Operates within a temperature range of -40°C to 125°C, powered by a supply voltage between 2.7V and 3.3V. Features a square, surface mount package with solder termination.
Sign in to ask questions about the NXP MP3V5050GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5050GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MP3V5050GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.