Pressure Sensor 0.1V to 3.1V 0kPa to 100kPa Gage 8-Pin Case 482A-01 T/R
NXP MP3V5100GC6T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.