
The MP3V5100GC6U is a surface mount pressure sensor with an operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 3.3V and a minimum supply voltage of 2.7V. The sensor is not RoHS compliant and is packaged in a rail/Tube with 40 units per package. It has a weight of 0.046057oz and a termination type of PCB.
Sign in to ask questions about the NXP MP3V5100GC6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5100GC6U technical specifications.
| Accuracy | 2.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -58.02PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | -7.25PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog Voltage |
| Output Voltage | 2.95V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vacuum |
| RoHS Compliant | No |
| Series | MP3V5100 |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MP3V5100GC6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
