Sign in to ask questions about the NXP MP3V5100GC7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V5100GC7U technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 3V |
| Output Voltage | 2.95V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Termination | PCB |
| Weight | 0.04599oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MP3V5100GC7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
