
The MP3V7007GC6T1 is a pressure sensor with an operating temperature range of -40°C to 125°C and a supply voltage range of 2.7V to 3.3V. It features a surface mount package and is RoHS compliant. The sensor has a supply current of 7mA and an output voltage of 2.8V. It is available in a tape and reel packaging with 100 units per package.
NXP MP3V7007GC6T1 technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3V |
| Output Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | MP3V7007 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Compliant |
No datasheet is available for this part.