Sign in to ask questions about the NXP MP3V7007GC6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MP3V7007GC6U technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Pressure | 1.02PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 2.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | MP3V7007 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MP3V7007GC6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.