IC MPU PCI CONTROLLER 304CBGA
Checking distributor stock and pricing after the page loads.
NXP MPC106ARX83DG technical specifications.
| Access Time | 83us |
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | M683xx |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.