
The NXP MPC17511EP is a lead free motor driver IC with a QFN EP package. It operates over a temperature range of -20°C to 150°C and is supplied with a voltage between 2.7V and 5.7V. The device has a maximum output current of 1A and a supply current of 3mA. It is RoHS compliant and packaged in a tray with 490 units per package.
Sign in to ask questions about the NXP MPC17511EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC17511EP technical specifications.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | CMOS |
| Weight | 0.00151oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17511EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.